
DC816A-D | |
|---|---|
DigiKey Part Number | DC816A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC816A-D |
Description | EVAL BOARD FOR LTC2296 |
Customer Reference | |
Detailed Description | LTC2296 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 150mW @ 25MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2296 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 25M |



