
DC805A | |
|---|---|
DigiKey Part Number | DC805A-ND |
Manufacturer | |
Manufacturer Product Number | DC805A |
Description | EVAL BOARD FOR LTC3216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3216 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 4.4V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC3216 |
Current - Output / Channel 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 € | 131,70 € |
| Unit Price without VAT: | 131,70000 € |
|---|---|
| Unit Price with VAT: | 156,72300 € |


