
DC800A-A | |
|---|---|
DigiKey Part Number | DC800A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC800A-A |
Description | EVAL BOARD FOR LT1993-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1993-2 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 800MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 45mA |
Packaging Bulk | Current - Supply (Main IC) 100mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 5.5V, ±2V ~ 2.5V |
Channels per IC 2 - Dual | Utilized IC / Part LT1993-2 |
Amplifier Type Differential | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 1100V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,83000 € | 71,83 € |
| Unit Price without VAT: | 71,83000 € |
|---|---|
| Unit Price with VAT: | 85,47770 € |

