
DC794A | |
|---|---|
DigiKey Part Number | DC794A-ND |
Manufacturer | |
Manufacturer Product Number | DC794A |
Description | EVAL BOARD FOR LT6554 |
Customer Reference | |
Detailed Description | LT6554 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | LT6554 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

