
DC792A | |
|---|---|
DigiKey Part Number | DC792A-ND |
Manufacturer | |
Manufacturer Product Number | DC792A |
Description | EVAL BOARD FOR LT5525EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5525 - Mixer Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5525 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,56000 € | 172,56 € |
| 10 | 172,16900 € | 1.721,69 € |
| Unit Price without VAT: | 172,56000 € |
|---|---|
| Unit Price with VAT: | 205,34640 € |


