
DC751A-J | |
|---|---|
DigiKey Part Number | DC751A-J-ND |
Manufacturer | |
Manufacturer Product Number | DC751A-J |
Description | EVAL BOARD FOR LTC2234 |
Customer Reference | |
Detailed Description | LTC2234 - 10 Bit 135M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 135M | |
Data Interface | CMOS, LVDS, Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 630mW @ 135MSPS | |
Utilized IC / Part | LTC2234 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



