
DC750A-K | |
|---|---|
DigiKey Part Number | DC750A-K-ND |
Manufacturer | |
Manufacturer Product Number | DC750A-K |
Description | EVAL BOARD FOR LTC2220-1 |
Customer Reference | |
Detailed Description | LTC2220-1 - 12 Bit 185M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, LVDS, Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.05W @ 185MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2220-1 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 185M |



