LT5537 - RF Log Detector/Controller 10MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC747A

DigiKey Part Number
DC747A-ND
Manufacturer
Manufacturer Product Number
DC747A
Description
BOARD DEMO FOR LT5537EDDB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5537 - RF Log Detector/Controller 10MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
RF Log Detector/Controller
Frequency
10MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LT5537
Note
-
RF Type
-
RF Frequency
10MHz ~ 1GHz
Function
RF Log Detector/Controller
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,92000 €126,92 €
Manufacturers Standard Package
Unit Price without VAT:126,92000 €
Unit Price with VAT:151,03480 €