
DC733A | |
|---|---|
DigiKey Part Number | 505-DC733A-ND |
Manufacturer | |
Manufacturer Product Number | DC733A |
Description | LT5519EUF UPCON MIXER DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5519 - Mixer, Upconversion 700MHz ~ 1.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 1.4GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LT5519 |
Part Status Active | RF Frequency 700MHz ~ 1.4GHz |
Type Mixer, Upconversion | Function Mixer, Upconversion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,65000 € | 234,65 € |
| Unit Price without VAT: | 234,65000 € |
|---|---|
| Unit Price with VAT: | 279,23350 € |

