
DC729A | |
|---|---|
DigiKey Part Number | 505-DC729A-ND |
Manufacturer | |
Manufacturer Product Number | DC729A |
Description | LT5528EUF 2GHZ DEMO BOARD |
Customer Reference | |
Detailed Description | LT5528 - Modulator 1.5GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Modulator | |
Frequency | 1.5GHz ~ 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5528 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.5GHz ~ 2.4GHz | |
Function | Modulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,80000 € | 180,80 € |
| 10 | 180,39000 € | 1.803,90 € |
| Unit Price without VAT: | 180,80000 € |
|---|---|
| Unit Price with VAT: | 215,15200 € |

