
DC719A | |
|---|---|
DigiKey Part Number | 505-DC719A-ND |
Manufacturer | |
Manufacturer Product Number | DC719A |
Description | EVAL BOARD FOR LT1431 LTC37231 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1431, LTC3723-1, LTC3901, LTC4440 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 20A | |
Voltage - Input | 42V ~ 56V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1431, LTC3723-1, LTC3901, LTC4440 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,52000 € | 295,52 € |
| Unit Price without VAT: | 295,52000 € |
|---|---|
| Unit Price with VAT: | 351,66880 € |

