
DC697A | |
|---|---|
DigiKey Part Number | DC697A-ND |
Manufacturer | |
Manufacturer Product Number | DC697A |
Description | EVAL BOARD FOR LT1943 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1943 - 4 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A, 500mA, 50mA, 20mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 8V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part LT1943 |
Voltage - Output 3.3V, 13V, 30V, -10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,36000 € | 197,36 € |
| Unit Price without VAT: | 197,36000 € |
|---|---|
| Unit Price with VAT: | 234,85840 € |


