LT5522 - Mixer 400MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC689A

DigiKey Part Number
DC689A-ND
Manufacturer
Manufacturer Product Number
DC689A
Description
EVAL BOARD FOR LT5522EUF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5522 - Mixer 400MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
400MHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LT5522
Note
-
RF Type
-
RF Frequency
400MHz ~ 2.7GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,52000 €152,52 €
10152,16300 €1.521,63 €
Manufacturers Standard Package
Unit Price without VAT:152,52000 €
Unit Price with VAT:181,49880 €