
DC683A | |
|---|---|
DigiKey Part Number | DC683A-ND |
Manufacturer | |
Manufacturer Product Number | DC683A |
Description | EVAL BOARD FOR LT1935 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1935 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3.3V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT1935 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,67000 € | 163,67 € |
| Unit Price without VAT: | 163,67000 € |
|---|---|
| Unit Price with VAT: | 194,76730 € |

