
DC679A | |
|---|---|
DigiKey Part Number | DC679A-ND |
Manufacturer | |
Manufacturer Product Number | DC679A |
Description | EVAL BOARD FOR LT3463 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3463 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 13mA, 9mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Boost, Inverting |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part LT3463 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 € | 131,70 € |
| Unit Price without VAT: | 131,70000 € |
|---|---|
| Unit Price with VAT: | 156,72300 € |

