
DC678A | |
|---|---|
DigiKey Part Number | 505-DC678A-ND |
Manufacturer | |
Manufacturer Product Number | DC678A |
Description | EVAL BOARD FOR LT5517 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5517 - Demodulator 40MHz ~ 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5517 |
Packaging Bulk | RF Frequency 40MHz ~ 900MHz |
Part Status Active | Function Demodulator |
Type Demodulator | Base Product Number |
Frequency 40MHz ~ 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,84000 € | 269,84 € |
| Unit Price without VAT: | 269,84000 € |
|---|---|
| Unit Price with VAT: | 321,10960 € |

