
DC644A | |
|---|---|
DigiKey Part Number | 505-DC644A-ND |
Manufacturer | |
Manufacturer Product Number | DC644A |
Description | LT5520EUF UPCON MIXER DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5520 - Mixer, Upconversion 1.3GHz ~ 2.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer, Upconversion | |
Frequency | 1.3GHz ~ 2.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5520 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.3GHz ~ 2.3GHz | |
Function | Mixer, Upconversion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,60000 € | 237,60 € |
| Unit Price without VAT: | 237,60000 € |
|---|---|
| Unit Price with VAT: | 282,74400 € |

