
DC633A | |
|---|---|
DigiKey Part Number | DC633A-ND |
Manufacturer | |
Manufacturer Product Number | DC633A |
Description | EVAL BOARD FOR LTC3202 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3202 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3202 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,17000 € | 119,17 € |
| Unit Price without VAT: | 119,17000 € |
|---|---|
| Unit Price with VAT: | 141,81230 € |

