LT3461A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC627A-B

DigiKey Part Number
DC627A-B-ND
Manufacturer
Manufacturer Product Number
DC627A-B
Description
EVAL BOARD FOR LT3461A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3461A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
70mA
Voltage - Input
3V ~ 6V
Regulator Topology
Boost
Frequency - Switching
3MHz
Contents
Board(s)
Utilized IC / Part
LT3461A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,55000 €99,55 €
Manufacturers Standard Package
Unit Price without VAT:99,55000 €
Unit Price with VAT:118,46450 €