
DC598A | |
|---|---|
DigiKey Part Number | DC598A-ND |
Manufacturer | |
Manufacturer Product Number | DC598A |
Description | EVAL BOARD FOR LTC2051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2051 - 2 - Dual Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Zero-Drift | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 3MHz | |
Current - Output / Channel | 25mA | |
Current - Supply (Main IC) | 850µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 11V, ±1.35V ~ 5.5V | |
Utilized IC / Part | LTC2051 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,37000 € | 63,37 € |
| Unit Price without VAT: | 63,37000 € |
|---|---|
| Unit Price with VAT: | 75,41030 € |

