
DC565A | |
|---|---|
DigiKey Part Number | 505-DC565A-ND |
Manufacturer | |
Manufacturer Product Number | DC565A |
Description | EVAL BOARD FOR LT3421 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3421 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 1.8V ~ 3.2V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3421 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,67000 € | 163,67 € |
| Unit Price without VAT: | 163,67000 € |
|---|---|
| Unit Price with VAT: | 194,76730 € |

