


DC510A | |
|---|---|
DigiKey Part Number | DC510A-ND |
Manufacturer | |
Manufacturer Product Number | DC510A |
Description | EVAL BOARD FOR LTC1697 |
Customer Reference | |
Detailed Description | LTC1697 - CCFL Backlight Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Opto/Lighting | |
Function | CCFL Backlight Controller | |
Embedded | No | |
Utilized IC / Part | LTC1697 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


