
DC476A | |
|---|---|
DigiKey Part Number | DC476A-ND |
Manufacturer | |
Manufacturer Product Number | DC476A |
Description | EVAL BOARD FOR LT1765 |
Customer Reference | |
Detailed Description | LT1765 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.25MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT1765 |
Voltage - Output 3.3V or 5V | Base Product Number |



