LT1944-1 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC445A

DigiKey Part Number
505-DC445A-ND
Manufacturer
Manufacturer Product Number
DC445A
Description
EVAL BOARD FOR LT19441
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1944-1 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DC445A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 15V, -10V
Current - Output
30mA, 2.5mA, 1mA
Voltage - Input
2.7V ~ 4.2V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT1944-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,55000 €121,55 €
Manufacturers Standard Package
Unit Price without VAT:121,55000 €
Unit Price with VAT:144,64450 €