
DC438A | |
|---|---|
DigiKey Part Number | DC438A-ND |
Manufacturer | |
Manufacturer Product Number | DC438A |
Description | EVAL BOARD FOR LTC3731 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3731 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 60A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3731 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V or 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,43000 € | 195,43 € |
| Unit Price without VAT: | 195,43000 € |
|---|---|
| Unit Price with VAT: | 232,56170 € |



