
DC397A | |
|---|---|
DigiKey Part Number | DC397A-ND |
Manufacturer | |
Manufacturer Product Number | DC397A |
Description | EVAL BOARD FOR LT1930A LT1931A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1930A, LT1931A - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA, 250mA, 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V, 12V, 10V ~ 16V |
Packaging Box | Frequency - Switching 2.2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part LT1930A, LT1931A |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output 12V, 12V, -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,71000 € | 136,71 € |
| 10 | 115,86100 € | 1.158,61 € |
| 25 | 110,65720 € | 2.766,43 € |
| Unit Price without VAT: | 136,71000 € |
|---|---|
| Unit Price with VAT: | 162,68490 € |

