
DC383B | |
|---|---|
DigiKey Part Number | DC383B-ND |
Manufacturer | |
Manufacturer Product Number | DC383B |
Description | EVAL BOARD FOR LT1930 LT1931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1930, LT1931 - 3 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA, 300mA, 350mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V, 12V, 10V ~ 16V |
Packaging Box | Regulator Topology Boost, Inverting, SEPIC |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Positive and Negative | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part LT1930, LT1931 |
Voltage - Output 12V, 12V, -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,71000 € | 136,71 € |
| 10 | 115,86100 € | 1.158,61 € |
| 25 | 110,65720 € | 2.766,43 € |
| Unit Price without VAT: | 136,71000 € |
|---|---|
| Unit Price with VAT: | 162,68490 € |

