LTC1878 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC348A

DigiKey Part Number
DC348A-ND
Manufacturer
Manufacturer Product Number
DC348A
Description
EVAL BOARD FOR LTC1878
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1878 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
200mA
Voltage - Input
2.7V ~ 5V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LTC1878
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,92000 €126,92 €
Manufacturers Standard Package
Unit Price without VAT:126,92000 €
Unit Price with VAT:151,03480 €