
DC336A | |
|---|---|
DigiKey Part Number | DC336A-ND |
Manufacturer | |
Manufacturer Product Number | DC336A |
Description | EVAL BOARD FOR LTC3200-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3200-5 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V | |
Features | - | |
Voltage - Input | 3V ~ 4.2V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3200-5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,82000 € | 98,82 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 117,59580 € |



