cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC332A

DigiKey Part Number
DC332A-ND
Manufacturer
Manufacturer Product Number
DC332A
Description
EVAL BOARD FOR LTC1682
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1682 - 5 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
5 Non-Isolated Outputs
Voltage - Output
4.5V
Features
-
Voltage - Input
3V ~ 4.2V
Contents
Board(s)
Utilized IC / Part
LTC1682
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,92000 €121,92 €
Manufacturers Standard Package
Unit Price without VAT:121,92000 €
Unit Price with VAT:145,08480 €