
DC324A | |
|---|---|
DigiKey Part Number | DC324A-ND |
Manufacturer | |
Manufacturer Product Number | DC324A |
Description | EVAL BOARD FOR LTC1876 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1876 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V, 12V | |
Current - Output | 5A, 5A, 200mA | |
Voltage - Input | 7.5V ~ 24V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC1876 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,34000 € | 188,34 € |
| Unit Price without VAT: | 188,34000 € |
|---|---|
| Unit Price with VAT: | 224,12460 € |


