
DC323A-C | |
|---|---|
DigiKey Part Number | DC323A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC323A-C |
Description | EVAL BOARD FOR LTC1751 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1751 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc. | Regulator Topology Boost |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC1751 |
Main Purpose DC/DC, Step Up | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,58000 € | 126,58 € |
| Unit Price without VAT: | 126,58000 € |
|---|---|
| Unit Price with VAT: | 150,63020 € |

