
DC323A-B | |
|---|---|
DigiKey Part Number | DC323A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC323A-B |
Description | EVAL BOARD FOR LTC17513.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1751-3.3 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 80mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2V ~ 4.4V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LTC1751-3.3 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,58000 € | 126,58 € |
| Unit Price without VAT: | 126,58000 € |
|---|---|
| Unit Price with VAT: | 150,63020 € |

