LTM4652 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4652 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
DC3230A
DC3230A
Analog Devices - LTM4652 μModule® Regulator | First Look

DC3230A

DigiKey Part Number
505-DC3230A-ND
Manufacturer
Manufacturer Product Number
DC3230A
Description
EVAL BOARD FOR LTM4652
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4652 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-5.1V
Current - Output
32A
Voltage - Input
4.5V ~ 13V
Regulator Topology
Buck
Frequency - Switching
780kHz
Contents
Board(s)
Utilized IC / Part
LTM4652
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,93000 €78,93 €
Manufacturers Standard Package
Unit Price without VAT:78,93000 €
Unit Price with VAT:93,92670 €