LTC3314A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3204A

DigiKey Part Number
505-DC3204A-ND
Manufacturer
Manufacturer Product Number
DC3204A
Description
EVAL BOARD FOR LTC3314A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3314A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V
Current - Output
4A, 4A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC3314A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,64000 €130,64 €
Manufacturers Standard Package
Unit Price without VAT:130,64000 €
Unit Price with VAT:155,46160 €