
DC3190B-F | |
|---|---|
DigiKey Part Number | 505-DC3190B-F-ND |
Manufacturer | |
Manufacturer Product Number | DC3190B-F |
Description | EVAL BOARD FOR LTP8802A1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP8802A-1B µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc. | Current - Output 140A |
Series | Voltage - Input 45V ~ 65V |
Packaging Tray | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTP8802A-1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,99000 € | 151,99 € |
| Unit Price without VAT: | 151,99000 € |
|---|---|
| Unit Price with VAT: | 180,86810 € |


