
DC3190A-D | |
|---|---|
DigiKey Part Number | 505-DC3190A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC3190A-D |
Description | EVAL BOARD FOR LTP88031A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP8803-1A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 160A |
Manufacturer Analog Devices Inc. | Voltage - Input 45V ~ 65V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTP8803-1A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,35000 € | 162,35 € |
| Unit Price without VAT: | 162,35000 € |
|---|---|
| Unit Price with VAT: | 193,19650 € |


