LTC7811 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC7811 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
DC3151A_Bottom

DC3151A

DigiKey Part Number
505-DC3151A-ND
Manufacturer
Manufacturer Product Number
DC3151A
Description
EVAL BOARD FOR LTC7811
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7811 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V, 9.5V
Current - Output
10A, 7A, 7A
Voltage - Input
4.5V ~ 36V
Regulator Topology
Boost, Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
LTC7811
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1197,89000 €197,89 €
Manufacturers Standard Package
Unit Price without VAT:197,89000 €
Unit Price with VAT:235,48910 €