
DC3113A | |
|---|---|
DigiKey Part Number | 505-DC3113A-ND |
Manufacturer | |
Manufacturer Product Number | DC3113A |
Description | EVAL BOARD FOR LTC33111 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3311-1 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V |
Manufacturer Analog Devices Inc. | Current - Output 12.5A |
Series | Voltage - Input 3V ~ 3.6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3311-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,00000 € | 157,00 € |
| 10 | 133,54500 € | 1.335,45 € |
| 25 | 127,68880 € | 3.192,22 € |
| Unit Price without VAT: | 157,00000 € |
|---|---|
| Unit Price with VAT: | 186,83000 € |

