
DC3109A-C | |
|---|---|
DigiKey Part Number | 505-DC3109A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC3109A-C |
Description | EVAL BOARD FOR LTC3306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3306 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V |
Manufacturer Analog Devices Inc. | Current - Output 1.75A |
Packaging Box | Voltage - Input 2.25V ~ 5.5V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,04000 € | 88,04 € |
| Unit Price without VAT: | 88,04000 € |
|---|---|
| Unit Price with VAT: | 104,76760 € |

