LTC3312SA - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3091A

DigiKey Part Number
505-DC3091A-ND
Manufacturer
Manufacturer Product Number
DC3091A
Description
EVAL BOARD FOR LTC3312SA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3312SA - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V
Current - Output
6A, 6A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC3312SA
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,06000 €208,06 €
10178,24400 €1.782,44 €
25170,80400 €4.270,10 €
Manufacturers Standard Package
Unit Price without VAT:208,06000 €
Unit Price with VAT:247,59140 €