
DC3004A | |
|---|---|
DigiKey Part Number | 505-DC3004A-ND |
Manufacturer | |
Manufacturer Product Number | DC3004A |
Description | EVAL BOARD FOR LT8253 |
Customer Reference | |
Detailed Description | LT8253 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | LT8253 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |


