DC2959A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2959A-A

DigiKey Part Number
505-DC2959A-A-ND
Manufacturer
Manufacturer Product Number
DC2959A-A
Description
EVAL BOARD FOR LTM4660
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4660 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
50A
Voltage - Input
36V ~ 60V
Regulator Topology
Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
LTM4660
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,02000 €161,02 €
Manufacturers Standard Package
Unit Price without VAT:161,02000 €
Unit Price with VAT:191,61380 €