
DC294A-B | |
|---|---|
DigiKey Part Number | DC294A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC294A-B |
Description | EVAL BD FOR LT1510-5 LTC1729-4.2 |
Customer Reference | |
Detailed Description | LT1510-5, LTC1729-4.2 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LT1510-5, LTC1729-4.2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

