



DC2897A | |
|---|---|
DigiKey Part Number | 505-DC2897A-ND |
Manufacturer | |
Manufacturer Product Number | DC2897A |
Description | EVAL BOARD FOR LTC7819 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7819 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A, 12A, 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 380kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part LTC7819 |
Voltage - Output 3.3V, 5V, 8.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,76000 € | 191,76 € |
| Unit Price without VAT: | 191,76000 € |
|---|---|
| Unit Price with VAT: | 228,19440 € |


