LTC3310S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2874A-C

DigiKey Part Number
161-DC2874A-C-ND
Manufacturer
Manufacturer Product Number
DC2874A-C
Description
EVAL BOARD FOR LTC3310S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3310S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
20A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC3310S
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,70000 €131,70 €
Manufacturers Standard Package
Unit Price without VAT:131,70000 €
Unit Price with VAT:156,72300 €