
DC2874A-A | |
|---|---|
DigiKey Part Number | 161-DC2874A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2874A-A |
Description | EVAL BOARD FOR LTC3310S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3310S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 40A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3310S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,21000 € | 151,21 € |
| Unit Price without VAT: | 151,21000 € |
|---|---|
| Unit Price with VAT: | 179,93990 € |

