
DC2847A-KIT | |
|---|---|
DigiKey Part Number | DC2847A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2847A-KIT |
Description | ADL5920 LINDUINO DEMO KIT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADL5920 - Power Detector 9kHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 9kHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5920 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,46000 € | 303,46 € |
| Unit Price without VAT: | 303,46000 € |
|---|---|
| Unit Price with VAT: | 361,11740 € |

