
DC2845A | |
|---|---|
DigiKey Part Number | 505-DC2845A-ND |
Manufacturer | |
Manufacturer Product Number | DC2845A |
Description | LTM4680 DEMO BOARD |
Customer Reference | |
Detailed Description | LTM4680 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 60A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4680 | |
Note | - |


