LTC7103-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2833A

DigiKey Part Number
505-DC2833A-ND
Manufacturer
Manufacturer Product Number
DC2833A
Description
EVAL BOARD FOR LTC71031
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7103-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2.3A
Voltage - Input
5V ~ 100V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTC7103-1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,09000 €228,09 €
Manufacturers Standard Package
Unit Price without VAT:228,09000 €
Unit Price with VAT:271,42710 €